Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- RS Stock No.:
- 436-4774
- Mfr. Part No.:
- LS14500CNA
- Manufacturer:
- Saft
Subtotal (1 unit)*
€18.39
(exc. VAT)
€22.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 624 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.39 |
*price indicative
- RS Stock No.:
- 436-4774
- Mfr. Part No.:
- LS14500CNA
- Manufacturer:
- Saft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Series | LS 14500 | |
| Product Type | AA Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.6Ah | |
| Battery Size | AA | |
| IEC Code | IEC 60086-4 | |
| Termination Type | PCB Pin | |
| Weight | 17g | |
| Standards/Approvals | No | |
| Height | 50.28mm | |
| Diameter | 14.62mm | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Series LS 14500 | ||
Product Type AA Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.6Ah | ||
Battery Size AA | ||
IEC Code IEC 60086-4 | ||
Termination Type PCB Pin | ||
Weight 17g | ||
Standards/Approvals No | ||
Height 50.28mm | ||
Diameter 14.62mm | ||
RoHS Status: Exempt
SAFT Lithium Non-rechargeable AA Batteries - LS14500
Lithium AA batteries from Saft, designed for use in industrial and commercial applications. These AA batteries are not like typical AA batteries, they have a nominal voltage rating of 3.6V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.
LS14500 batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 and IEC60079-11 safety standards.
Why choose these batteries?
Saft LS14500 lithium AA batteries are 3.6 V rated which is considerably higher than commonly used AA batteries. They are applicable for equipment or instruments designed for this rating otherwise damage will ensue. Saft LS14500 lithium batteries are non-rechargeable and should not be recharged.
Lithium batteries what are the advantages?
• The nominal voltage of 3.6 V, greater than conventional cells
• Wide temperature range −60゚C to +85゚C
• High energy density, the highest of any primary battery
Features and Benefits
• Operating voltage: 3.6 V
• Bobbin construction
• Low self-discharge for extended life
• Operating temperature: - 60°C to + 85°C
• Non-flammable
• Resistance to corrosion
• Low magnetic signature
LS 14500 Series
LS 14500 AA batteries are available with various terminal types;
• Standard
• PCB Pin
• Tags
• Lead or Flying lead (JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row)
Typical Applications
Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Utility Meters
• Smoke detectors
• Alarm systems
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Approvals
Compliant with IEC 60086-4 safety standard
Warning
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate.
Related links
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-560 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Ansmann Ansmann Li-SOCl2 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL560 Lithium Thionyl Chloride AA Battery 3.6 V
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- Yuasa YU-Lite Lithium Lithium Thionyl Chloride AA Battery 3.6 V
