Saft Lithium Thionyl Chloride AA Battery 3.6V
- RS Stock No.:
- 778-1166
- Mfr. Part No.:
- LS14500FLC
- Manufacturer:
- Saft
12 Within 1 working day(s) (IE stock)
1288 Within 2 working day(s) (EU stock)
Price Each
€16.58
(exc. VAT)
€20.39
(inc. VAT)
Units | Per unit |
---|---|
1 - 19 | €16.58 |
20 - 49 | €15.75 |
50 + | €14.95 |
- RS Stock No.:
- 778-1166
- Mfr. Part No.:
- LS14500FLC
- Manufacturer:
- Saft
Technical data sheets
Legislation and Compliance
Product Details
SAFT Lithium Non-rechargeable AA Batteries - LS14500
Lithium AA batteries from Saft, designed for use in industrial and commercial applications. These AA batteries are not like typical AA batteries, they have a nominal voltage rating of 3.6V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.
LS14500 batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 and IEC60079-11 safety standards.
Why choose these batteries?
Saft LS14500 lithium AA batteries are 3.6 V rated which is considerably higher than commonly used AA batteries. They are applicable for equipment or instruments designed for this rating otherwise damage will ensue. Saft LS14500 lithium batteries are non-rechargeable and should not be recharged.
LS14500 batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 and IEC60079-11 safety standards.
Why choose these batteries?
Saft LS14500 lithium AA batteries are 3.6 V rated which is considerably higher than commonly used AA batteries. They are applicable for equipment or instruments designed for this rating otherwise damage will ensue. Saft LS14500 lithium batteries are non-rechargeable and should not be recharged.
Lithium batteries what are the advantages?
The nominal voltage of 3.6 V, greater than conventional cells
Wide temperature range −60゚C to +85゚C
High energy density, the highest of any primary battery
Wide temperature range −60゚C to +85゚C
High energy density, the highest of any primary battery
Features and Benefits
Operating voltage: 3.6 V
Bobbin construction
Low self-discharge for extended life
Operating temperature: - 60°C to + 85°C
Non-flammable
Resistance to corrosion
Low magnetic signature
Bobbin construction
Low self-discharge for extended life
Operating temperature: - 60°C to + 85°C
Non-flammable
Resistance to corrosion
Low magnetic signature
LS 14500 Series
LS 14500 AA batteries are available with various terminal types;
Standard
PCB Pin
Tags
Lead or Flying lead (JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row)
Standard
PCB Pin
Tags
Lead or Flying lead (JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row)
Typical Applications
Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Warning
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate.
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Capacity | 2.6Ah |
Terminal Type | Lead & JST HXP-2 Connector |
Size | AA |