Energizer NH15-2000 AA Nickel Metal Hydride Rechargeable AA Battery, 2000 mAh, 1.2 V - Pack of 1

Subtotal (1 pack of 1 unit)*

€22.25

(exc. VAT)

€27.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€22.25

*price indicative

RS Stock No.:
108-865
Distrelec Article No.:
300-62-435
Mfr. Part No.:
7638900417012
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Capacity

2000mAh

Product Type

Rechargeable AA Battery

Number of Batteries

1

Chemistry

Nickel Metal Hydride

Series

NH15-2000

Battery Size

AA

Nominal Voltage

1.2V

IEC Code

HR6

Minimum Operating Temperature

0°C

Termination Type

Flat

Maximum Operating Temperature

50°C

Weight

25g

Standards/Approvals

IEC-HR6, ANSI-1.2H2

Height

50.5mm

COO (Country of Origin):
JP
The Energizer battery is rechargeable and operates using a Nickel-Metal Hydride chemical system.

Typical weight 25 gram

Jacket plastic

Related links