Energizer AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 10
- RS Stock No.:
- 825-2656
- Mfr. Part No.:
- 7638900343540
- Manufacturer:
- Energizer
View all AA Rechargeable Batteries
5 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Price 1 Pack of 10
€39.22
(exc. VAT)
€48.24
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €39.22 | €3.922 |
*price indicative |
- RS Stock No.:
- 825-2656
- Mfr. Part No.:
- 7638900343540
- Manufacturer:
- Energizer
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Energizer Rechargeable NiMH Battery
The Energizer Accu rechargeable batteries are high capacity performing NiMH cells. Ideal in high drain devices such as portable CD players, remote controlled toys, hand-held games
NiMH batteries can be charged hundreds of times
Specifications
Attribute | Value |
Capacity | 2Ah |
Number of Batteries Supplied | 10 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +50°C |
Low Self Discharge | Yes |
Terminal Type | Standard |