- RS Stock No.:
- 619-9752
- Mfr. Part No.:
- 5030902
- Manufacturer:
- Ansmann
In stock for delivery within 8 working days
Added
Price 1 Pack of 2
€4.46
(exc. VAT)
€5.49
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €4.46 | €2.23 |
*price indicative |
- RS Stock No.:
- 619-9752
- Mfr. Part No.:
- 5030902
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ansmann Special NiMH Rechargeable Batteries
Ideal for DECT cordless phones
Precharged
Very low self-discharge: 80% of capacity available after one year
Extremely long life-time due to excellent cycle stability
Fast rechargeable
No special charger necessary
Precharged
Very low self-discharge: 80% of capacity available after one year
Extremely long life-time due to excellent cycle stability
Fast rechargeable
No special charger necessary
Caution
Do not connect batteries in parallel
Specifications
Attribute | Value |
---|---|
Capacity | 800mAh |
Number of Batteries Supplied | 2 |
Chemistry | NiMH |
Brand Range | Ansmann MaxE |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +65°C |
Low Self Discharge | Yes |
Terminal Type | Standard |
- RS Stock No.:
- 619-9752
- Mfr. Part No.:
- 5030902
- Manufacturer:
- Ansmann