Eveready RoHS Compliant Zinc Carbon, Zinc Manganese Dioxide AAA Battery 1.5 V
- RS Stock No.:
- 718-879
- Mfr. Part No.:
- 7638900227550
- Manufacturer:
- Eveready
Subtotal (1 pack of 4 units)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.93 | €0.483 |
*price indicative
- RS Stock No.:
- 718-879
- Mfr. Part No.:
- 7638900227550
- Manufacturer:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Series | RoHS Compliant | |
| Product Type | AAA Battery | |
| Chemistry | Zinc Carbon, Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 4 | |
| IEC Code | R03 | |
| Battery Capacity | 540mAh | |
| Termination Type | Flat Contact | |
| Battery Size | AAA | |
| Weight | 0.26oz | |
| Height | 44.5mm | |
| Standards/Approvals | IEC | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Series RoHS Compliant | ||
Product Type AAA Battery | ||
Chemistry Zinc Carbon, Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Number of Batteries 4 | ||
IEC Code R03 | ||
Battery Capacity 540mAh | ||
Termination Type Flat Contact | ||
Battery Size AAA | ||
Weight 0.26oz | ||
Height 44.5mm | ||
Standards/Approvals IEC | ||
Diameter 10.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Energizer RoHS Compliant Series AAA Battery, 1.5V Nominal Voltage, 540mAh Capacity - 7638900227550
This AAA battery is a single-use carbon-zinc cell providing a 1.5V nominal output for low-drain devices. It operates across a wide ambient range and is designed for everyday consumer electronics where a steady nominal voltage and compatibility with standard AAA formats are required.
Features and Benefits:
• Nominal voltage 1.5V delivers a consistent low-drain supply
• Typical capacity 540mAh supports extended run at 25mA
• Operates from -18°C to 55°C for varied ambient use
• Flat contact termination enables secure device connection
• Contains no added MERCURY or cadmium for safer disposal
• Typical capacity 540mAh supports extended run at 25mA
• Operates from -18°C to 55°C for varied ambient use
• Flat contact termination enables secure device connection
• Contains no added MERCURY or cadmium for safer disposal
Applications
• Suitable for remote controls and clocks
• Used with small radios and portable audio devices
• Ideal for toys with intermittent duty cycles
• Can be used for lighting accessories with short bursts
• Suitable for home medical devices with periodic use
• Used with small radios and portable audio devices
• Ideal for toys with intermittent duty cycles
• Can be used for lighting accessories with short bursts
• Suitable for home medical devices with periodic use
What construction chemistry is used in this cell?
It uses a zinc-manganese dioxide chemical system commonly described as carbon-zinc.
How is capacity measured for continuous use?
Typical capacity is rated to 0.8V at 25mA continuous discharge and 21°C ambient.
What is the acceptable operating temperature range?
The cell is specified to function between -18°C and 55°C.
How is the physical size and contact arranged?
It is a single AAA cell with a flat contact termination and standard cylindrical form.
Are there restrictions on heavy metals within the product?
No added MERCURY or cadmium is included in the cell composition.
Related links
- Eveready Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer MAX E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer MAX PLUS EP92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer Energiser MAX PLUS Zinc Manganese Dioxide AAA Battery 1.5 V
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer E92 Zinc Manganese Dioxide Battery 1.5 V
