Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V
- RS Stock No.:
- 276-2673
- Distrelec Article No.:
- 302-22-381
- Mfr. Part No.:
- 7638900436419
- Manufacturer:
- Energizer
Subtotal (1 pack of 16 units)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
In Stock
- Plus 146 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.44 | €1.09 |
*price indicative
- RS Stock No.:
- 276-2673
- Distrelec Article No.:
- 302-22-381
- Mfr. Part No.:
- 7638900436419
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Series | EN92 | |
| Product Type | AAA Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 16 | |
| IEC Code | LR03 | |
| NEDA Code | ANSI 24 A | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Weight | 11.5g | |
| Standards/Approvals | No | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Series EN92 | ||
Product Type AAA Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Number of Batteries 16 | ||
IEC Code LR03 | ||
NEDA Code ANSI 24 A | ||
Termination Type Flat | ||
Battery Size AAA | ||
Weight 11.5g | ||
Standards/Approvals No | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
RoHS Status: Exempt
Energizer EN92 Series AAA Battery, 1.5V Nominal Voltage, 11.5g Weight - 7638900436419
This AAA battery supplies 1.5V power using a zinc-manganese dioxide chemistry for common low-drain devices. It is intended as a lightweight single cell suitable for everyday portable electronics and control equipment where a stable nominal voltage is required.
Features and Benefits:
• Nominal voltage 1.5V provides consistent operating potential
• Zinc-manganese dioxide chemistry offers dependable energy delivery
• Flat termination simplifies contact with devices using flush connectors
• Lightweight at 11.5 g minimises carry weight in portable kits
• Available in quantities of 16 for convenient replacement cycles
• Zinc-manganese dioxide chemistry offers dependable energy delivery
• Flat termination simplifies contact with devices using flush connectors
• Lightweight at 11.5 g minimises carry weight in portable kits
• Available in quantities of 16 for convenient replacement cycles
Applications
• Suitable for household remote controls and key fobs
• Ideal for small electronic toys and handheld gadgets
• Used with measuring instruments requiring a stable 1.5V input
• Can be used for wireless sensors and small transmitters
• Suitable for bulk supply needs in maintenance stores
• Ideal for small electronic toys and handheld gadgets
• Used with measuring instruments requiring a stable 1.5V input
• Can be used for wireless sensors and small transmitters
• Suitable for bulk supply needs in maintenance stores
How many cells are included per pack?
The product is supplied as a set containing 16 individual cells.
What is the chemical system used and its operational implication?
The cell uses a zinc-manganese dioxide system, which provides a steady discharge suitable for low to moderate drain applications.
What is the termination style and why does it matter?
The cell features a flat termination, which is intended for devices with flush contact points to ensure a stable electrical connection.
What is the physical weight and why is this relevant?
Each cell weighs 11.5 g, reducing overall weight when carrying multiple spares for portable equipment.
Related links
- Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer MAX PLUS EP92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer MAX E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer Energiser MAX PLUS Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Eveready Zinc Manganese Dioxide AAA Battery 1.5 V
- Eveready RoHS Compliant Zinc Carbon, Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer E92 Zinc Manganese Dioxide Battery 1.5 V
