DeWALT Cup Abrasive Brush, 75mm Diameter
- RS Stock No.:
- 172-294
- Mfr. Part No.:
- DT3488-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)**
€5.50
(exc. VAT)
€6.76
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.50 |
**price indicative
Related links
- DeWALT Cup Abrasive Brush, 65mm Diameter
- DeWALT Cup Abrasive Brush, 100mm Diameter
- RS PRO Cup Abrasive Brush, 75mm Diameter
- RS PRO Steel Cup Abrasive Brush, 75mm Diameter
- 3M Circular Abrasive Brush, 75mm Diameter
- SAM Circular Abrasive Brush, 75mm Diameter
- Tivoly Nylon Circular Abrasive Brush, 75mm Diameter
- Tivoly Steel Circular Abrasive Brush, 75mm Diameter