DeWALT Crimp Wire Abrasive Brush, 65 mm Diameter
- RS Stock No.:
- 172-418
- Mfr. Part No.:
- DT3480-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.66 |
*price indicative
- RS Stock No.:
- 172-418
- Mfr. Part No.:
- DT3480-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Brush | |
| Bristle Type | Crimp Wire | |
| Suitable For | Metal | |
| Diameter | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Brush | ||
Bristle Type Crimp Wire | ||
Suitable For Metal | ||
Diameter 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Crimped Wire Cup Brush is a high-quality, durable wire brush designed for optimum material removal. With its high wire content and extra brush durability, this brush is perfect for working with metal. The brush has a wire length of 19mm and a bore size of M14 (22.2mm), making it versatile for various applications. The pack quantity is 1, and the diameter is 65mm.
Highly specified wire grades for optimum material removal
High wire content for extra brush durability
Suitable for working with metal
Wire length of 19mm
Bore size of M14 (22.2mm)
Pack quantity of 1
Diameter of 65mm
Related links
- Tivoly Nylon Crimp Wire Abrasive Brush, 65 mm Diameter
- DeWALT Crimp Wire Abrasive Brush, 100 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
