3M Type S, Type C, Type A Abrasive Brush, 100 mm Diameter
- RS Stock No.:
- 338-225
- Mfr. Part No.:
- 7100093995
- Manufacturer:
- 3M
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 338-225
- Mfr. Part No.:
- 7100093995
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Type | Type S, Type C, Type A | |
| Suitable For | Polishing, Finishing, Deburring, Grinding, Cleaning | |
| Diameter | 100mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Type Type S, Type C, Type A | ||
Suitable For Polishing, Finishing, Deburring, Grinding, Cleaning | ||
Diameter 100mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Brown Stripper Pad 7100 is designed for heavy-duty cleaning and stripping tasks. Its tough, durable material effectively removes heavy build-up, coatings, and finishes from floors and other surfaces. Ideal for use in aggressive cleaning applications without damaging the underlying surface.
Ideal for use on floors and hard surfaces
Effectively removes build-up, coatings, and contaminants
Maintains surface integrity while cleaning
Related links
- 3M Type A Type S Abrasive Brush, 100 mm Diameter
- 3M Brass Type C Type A Abrasive Brush, 8 in Diameter
- 3M Abrasive Brush, 100 mm Diameter
- 3M Brass Type S Formed De Brines : Type C Abrasive Brush, 200 mm Diameter
- 3M Type A Abrasive Brush, 152.4 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- DeWALT Crimp Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 100 mm Diameter