3M Brass Type A Bristle Brush, 6 in Diameter
- RS Stock No.:
- 624-276
- Mfr. Part No.:
- 7100138291
- Manufacturer:
- 3M
Subtotal (1 box of 5 units)*
€468.69
(exc. VAT)
€576.49
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €468.69 | €93.738 |
*price indicative
- RS Stock No.:
- 624-276
- Mfr. Part No.:
- 7100138291
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Brass | |
| Product Type | Bristle Brush | |
| Bristle Type | Type A | |
| Suitable For | Cleaning, Deburring, Finishing | |
| Diameter | 6in | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 6000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Brass | ||
Product Type Bristle Brush | ||
Bristle Type Type A | ||
Suitable For Cleaning, Deburring, Finishing | ||
Diameter 6in | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 6000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Bristle Brush, 6in Diameter, Brass Bristle - 7100138291
This bristle brush is a centre-mount rotary tool designed for surface preparation tasks in workshop environments. It employs brass filaments arranged for cleaning, deburring and finishing operations and is intended for use on rotating bench or pedestal equipment.
Features and Benefits:
• Brass Type A filaments deliver controlled material removal
• Centre hole fixing ensures secure attachment during rotation
• Rated for a maximum safe speed of 6000 r/min for high-speed work
• Wire wheel format provides uniform contact for consistent results
• Suitable for metal finishing with minimal filament breakage
• Centre hole fixing ensures secure attachment during rotation
• Rated for a maximum safe speed of 6000 r/min for high-speed work
• Wire wheel format provides uniform contact for consistent results
• Suitable for metal finishing with minimal filament breakage
Applications
• Suitable for cleaning metal components and assemblies
• Used for deburring machined edges and weld seams
• Ideal for surface finishing prior to coating or painting
• Can be used with bench grinder centre mounts for production tasks
• Used for removing light scale and contamination from surfaces
• Used for deburring machined edges and weld seams
• Ideal for surface finishing prior to coating or painting
• Can be used with bench grinder centre mounts for production tasks
• Used for removing light scale and contamination from surfaces
What is the recommended mounting method for safe operation?
Fit the wheel using a centre-hole mounting system compatible with the machine spindle and follow machine manufacturer guidance.
Which filament material is used and what is its primary advantage?
The brush uses brass filaments which offer abrasive action with reduced sparking on ferrous materials.
What rotational limit must not be exceeded during use?
Operate below the maximum safe speed of 6000 r/min to maintain safe performance.
Can it be employed for finishing delicate edges?
Yes, the Type A brass filaments allow controlled finishing suitable for light-edge refinement.
Related links
- 3M Brass Formed a Formed S Abrasive Brush, 6 in Diameter
- 3M Brass Type C Type A Abrasive Brush, 8 in Diameter
- 3M Brass Type S Formed De Brines : Type C Abrasive Brush, 200 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Abrasive Brush, 17 in Diameter
- RS PRO Abrasive Wheel Medium
- RS PRO Abrasive Wheel Fine
- RS PRO Abrasive Wheel Coarse