HAZET Grinder, 160 mm Diameter
- RS Stock No.:
- 645-092
- Mfr. Part No.:
- 4960R-160/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€143.69
(exc. VAT)
€176.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.69 |
*price indicative
- RS Stock No.:
- 645-092
- Mfr. Part No.:
- 4960R-160/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Grinder | |
| Suitable For | Cleaning | |
| Diameter | 160mm | |
| Maximum Safe Speed | 500rpm | |
| Shank Size | 11mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Grinder | ||
Suitable For Cleaning | ||
Diameter 160mm | ||
Maximum Safe Speed 500rpm | ||
Shank Size 11mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Grinding wheels are designed for quick and easy removal of rust and dirt from the contact surfaces of wheel hubs and brake discs with wheel bolt support, preventing falsification of wheel tightening torques caused by corrosion. The set includes 3 spare grinding wheels, each with a 160 mm diameter, ensuring efficient cleaning and maintaining accurate wheel bolt tightness.
Hook and loop fastener for quick changing of grinding wheels
Open-pored abrasive material and cup-formed grinding disc reduce the formation of dust to a minimum
No formation of sparks
Related links
- HAZET Grinder, 160 mm Diameter
- HAZET Cleaning Brush, 160 mm Diameter
- HAZET Grinder, 56 mm Diameter
- HAZET Grinder, 200 mm Diameter
- Elesa Black Polypropylene Hand Wheel, 160 mm diameter
- Soler&Palau Aluminium Ducting, 160 mm Diameter
- Elesa Black Technopolymer Hand Wheel, 160 mm diameter
- Soler&Palau Aluminium Ducting 10 m Length
