Bosch Steel Crimped Brush, 75 mm Diameter

Subtotal (1 unit)*

€22.91

(exc. VAT)

€28.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.91

*price indicative

RS Stock No.:
673-578
Mfr. Part No.:
2608620725
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Suitable For

Grinder

Bristle Material

Steel

Bristle Type

Crimped

Diameter

75mm

Fixing Type

Shank

Maximum Safe Speed

12500rpm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wire cup brush designed for lighter to medium cleaning tasks, excels in removing rust, old paint, and coatings from medium to large steel surfaces. Its premium crimped wire ensures durability and efficiency, making it an Ideal choice for metalworkers looking to achieve high-quality results in various applications. Compatible with angle grinders, this tool is Ideally suited for those needing effective surface preparation, including cleaning formwork boards and roughening surfaces for better adhesion. Additionally, the X-Lock feature facilitates quick and secure attachment, streamlining workflow without compromising on performance.

Crafted from premium crimped wire for enhanced durability

Optimised for light-to-medium-duty cleaning tasks

Ideal for cleaning welds, rust removal, and paint stripping on large metal surfaces

Designed for compatibility with angle grinders for versatile use

X-Lock system allows for fast and secure brush change

Efficiently handles various cleaning applications, including formwork boards and facings

Promotes high-quality surface preparation for metalworking projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy