Bosch Steel Crimped Brush, 70 mm Diameter
- RS Stock No.:
- 673-594
- Mfr. Part No.:
- 1609200270
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€9.03
(exc. VAT)
€11.11
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.03 |
*price indicative
- RS Stock No.:
- 673-594
- Mfr. Part No.:
- 1609200270
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Power Drill | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 70mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Power Drill | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 70mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro metal clean cup brush designed specifically for efficient cleaning of steel surfaces. Its premium crimped wire construction makes it particularly effective for tasks such as removing rust, old paint, and coatings, while also offering roughing and matt sanding capabilities. Suitable for metalworkers, this brush ensures a long-lasting performance that copes well with lighter cleaning jobs. The cup brush features a cylindrical shank compatible with three-jaw drill chucks, making it versatile for various applications in metalworking. The strong build and thoughtfully engineered design provide reliability and effectiveness, enabling professionals to achieve superior cleaning results with ease.
Premium crimped wire for effective cleaning and longer life
Ideal for tackling rust, old paint, and surface coatings
Designed specifically for cleaning steel with high efficiency
Cylindrical shank easily fits into standard three-jaw drill chucks
Provides reliable performance for lighter cleaning tasks
Enhances productivity and results for metalworkers
Robust design ensures durability during demanding applications
Related links
- Bosch Steel Crimped Brush, 70 mm Diameter
- Bosch Steel Crimped Wire Brush, 70 mm Diameter
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
- SAM Steel Twisted Abrasive Brush, 70 mm Diameter
