PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter

Subtotal (1 box of 10 units)*

€157.86

(exc. VAT)

€194.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€157.86€15.786

*price indicative

RS Stock No.:
860-575
Mfr. Part No.:
43303020
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Brush

Suitable For

Deburring

Bristle Type

Knotted Wire

Diameter

125mm

Maximum Safe Speed

12500rpm

Face Width

12mm

COO (Country of Origin):
US
The PFERD Rüggeberg France Knotted Wheel Brush with steel wire as the filament material are especially well-suited to work on surfaces and deburring. Steel wire is the most common filament material. Very aggressive brush. Suitable for heavy-duty brushing in metalwork such as descaling, derusting, deburring, cleaning of weld seams and removal of adhesive residues and spatter.

Suitable for work on corners and edges as the knots are less likely to unravel

Aggressive brushing effect due to the very stiff wire knots

Long tool life through use of PFERD TOOLS special wire

High level of comfort thanks to smooth running with no brush recoiling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy