RS PRO Abrasive Wire Abrasive Brush, 125 mm Diameter
- RS Stock No.:
- 188-4114
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
- RS Stock No.:
- 188-4114
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Type | Abrasive Wire | |
| Suitable For | Metal, Rust | |
| Diameter | 125mm | |
| Maximum Safe Speed | 8500rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Type Abrasive Wire | ||
Suitable For Metal, Rust | ||
Diameter 125mm | ||
Maximum Safe Speed 8500rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Bevelled Abrasive Brush, 125 mm Diameter
Need a wire brush that can be fitted onto your bench grinder? Use this bevelled abrasive brush from RS PRO. It's fitted with bore-reducing bushes that can adjust diameter between 13 mm and 32 mm, which means it can be used with virtually any grinder. It can handle speeds of up to 6000 rpm (revolutions per minute) to make light work of surface preparation in the manufacturing industry.
The brush has crimped wires, so it's suitable for light-to-medium-duty cleaning applications like rust and scale removal. The steel wires make it a durable and reliable choice while working on elastomers, cast iron or wood workpieces.
This RS PRO unit has been stringently tested for quality and reliability. Steel brushes like these are typically used for general-purpose post-fabrication work like surface finishing, polishing and paint removal.
Features and Benefits
• Steel bristle material
• Bevelled brush type
• Diameter of 125 mm
Related links
- RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 178 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- RS PRO Brass Knotted Wire Abrasive Brush, 21.6 mm Diameter
