RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter

Subtotal (1 pack of 3 units)*

€6.67

(exc. VAT)

€8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.67€2.223

*price indicative

RS Stock No.:
188-4101
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Suitable For

Paint, Rust

Bristle Material

Steel

Bristle Type

Crimp Wire

Diameter

2.35mm

Face Width

50mm

Fixing Type

Shank

Maximum Safe Speed

12000rpm

RoHS Status: Exempt

COO (Country of Origin):
CN
Suitable for use on Rust, Metal & Paint

Crimped wire for general purpose applications

12,000rpm Maximum safe speed

Shaft diameter 2.35mmndards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy