SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter

Subtotal (1 unit)*

€10.94

(exc. VAT)

€13.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.94

*price indicative

RS Stock No.:
270-3225
Mfr. Part No.:
19639
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Bristle Material

Steel

Product Type

Abrasive Brush

Bristle Type

Crimp Wire

Suitable For

Solder, Metal, Paint Removal

Diameter

18mm

Fixing Type

Shank

Shank Size

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The SAM industrial metal brush on shank for power drill designed to eliminate traces of solder, paint and corrosion. The rod diameter of the product is 6 mm.

Brush diameter 18 mm

Guarantee C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy