RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter
- RS Stock No.:
- 188-4117
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 188-4117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bristle Material | Stainless Steel | |
| Product Type | Abrasive Brush | |
| Suitable For | Hobby, Electronic, Craft, Steel, Restoration, Renovation, Paint | |
| Diameter | 6mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 20000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bristle Material Stainless Steel | ||
Product Type Abrasive Brush | ||
Suitable For Hobby, Electronic, Craft, Steel, Restoration, Renovation, Paint | ||
Diameter 6mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 20000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO End Abrasive Brush, 25 mm Diameter
This abrasive end brush from RS PRO helps you carry out cleaning, polishing, or deburring tasks on the surfaces of your equipment. It features a shaft that can be mounted on drills or die grinders for more effective use and it supports speeds of up to 12,500 rpm safely, so it's suitable for high-speed equipment.
The brush's bristles are made from crimped stainless steel wire, which makes them strong and durable, for reliable use and a long lifespan. They also have a good level of flexibility, so the brush is suitable for smaller areas that might otherwise be hard to reach.
This product is ideal for achieving and maintaining a great finish on a wide range of materials in a variety of applications. It's often used to remove rust from water pipes, to remove weld scale or splatter or to clean plastic molds used in industrial manufacturing.
Features and Benefits
• Stainless steel bristle material
• End brush type
• Overall diameter of 25 mm
• Shaft diameter of 6 mm
• Maximum safe speed of 20,000 rpm (revolutions per minute)
• Wire gauge of 0.30
Related links
- RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter
- RS PRO Steel Abrasive Brush Shank, 6 mm Diameter
- RS PRO Steel Abrasive Brush Shank, 2.35 mm Diameter
- RS PRO Brass Abrasive Brush Shank, 2.35 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- PFERD Rüggeberg France Steel Brush Shank, 20 mm Diameter
