Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- RS Stock No.:
- 302-963
- Mfr. Part No.:
- XT202520125
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 302-963
- Mfr. Part No.:
- XT202520125
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Abrasive Brush | |
| Bristle Material | Stainless Steel | |
| Suitable For | Metal, Cleaning, Stainless Steel | |
| Diameter | 70mm | |
| Fixing Type | Shank | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Abrasive Brush | ||
Bristle Material Stainless Steel | ||
Suitable For Metal, Cleaning, Stainless Steel | ||
Diameter 70mm | ||
Fixing Type Shank | ||
Standards/Approvals DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Circular Brush features stainless steel wire, designed for effective scouring of stainless steel and high strength steels. Ideal for cleaning, brushing, and scouring surfaces in stainless steel, aluminium, and other non ferrous metals, it is highly resistant to high temperatures and does not rust, making it suitable for humid environments. The circular shape allows for easy use on edges, enabling simple stripping on narrow surfaces.
Superior long life
Quick change shank
Related links
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- SAM Steel Twisted Abrasive Brush, 70 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
- Bosch Steel Crimped Wire Brush, 70 mm Diameter
- RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
