Bosch X Lock Silicon Carbide, 76 mm x 1 mm Thick, Very Fine Grade, P400 Grit 5 Per Pack

Subtotal (1 unit)*

€10.43

(exc. VAT)

€12.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.43

*price indicative

RS Stock No.:
113-8634
Distrelec Article No.:
304-10-160
Mfr. Part No.:
2608601520
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

76mm

Product Type

Abrasive Disc

Thickness

1mm

Abrasive Material

Silicon Carbide

Grit Size

P400

Grade

Very Fine

Quantity Per Package

5Per Pack

Maximum Safe Speed

19500rpm

Standards/Approvals

No

Series

X Lock

COO (Country of Origin):
TH

Bosch Abrasive Disc, 76mm Diameter, P400 Grit Size - 2608601520


Need a quick and effective way to cut through tough materials? Choose this abrasive disc from Bosch. You can attach it to a hand-held, cordless angle grinder for precise and powerful cutting. The disc is made of silicon carbide, so it has the mettle to stand up to impact and wear. This means it gives you long-lasting performance, even with heavy-duty use. As it can operate at speeds up to 20,100rpm, it runs at a fast pace to let you get through your tasks in a jiffy.

Features & Benefits


• Can cut through many different materials, including stainless steel, making it a versatile choice

• P400 grit size provides a very fine finish, making it a good choice for prepping and polishing surfaces

Applications


• Metalworking

• Automotive workshops

• Construction sites

• Power plants

• DIY projects

How large is this disc?


It has a broad diameter of 76mm, so it covers a large surface area on the object you're cutting.

How thick is this abrasive disc?


It has a sturdy thickness of 1mm, which helps to minimise the risk of wear and tear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy