3M Abrasive Brush, 76.2 mm
- RS Stock No.:
- 338-337
- Mfr. Part No.:
- 7000045176
- Manufacturer:
- 3M
Subtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.75 |
*price indicative
- RS Stock No.:
- 338-337
- Mfr. Part No.:
- 7000045176
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Disc Diameter | 76.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Disc Diameter 76.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Roloc discs out perform others because they contain fast-cutting precision shaped grain - a self-sharpening feature that allows them to cut faster and last longer.
Polyester Cloth
Precision Shaped Ceramic