3M 7100138343 Aluminium Oxide, 125 mm x 150 mm Thick, Medium Grade
- RS Stock No.:
- 338-401
- Mfr. Part No.:
- 7100138343
- Manufacturer:
- 3M
Subtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.23 |
*price indicative
- RS Stock No.:
- 338-401
- Mfr. Part No.:
- 7100138343
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Thickness | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Medium | |
| Standards/Approvals | Tests Indépendants Vito Et Fraunhofer Institute | |
| Series | 7100138343 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Thickness 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grade Medium | ||
Standards/Approvals Tests Indépendants Vito Et Fraunhofer Institute | ||
Series 7100138343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cut and Polish Disc, MED, 6 in x NH (15.24 cm x NH), is engineered to produce satin or high-lustre finishes. It is ideal for cleaning and light deburring on a variety of metals, offering consistent performance and smooth results in finishing applications.
Attachment type is hook and loop
Backing material is non woven
Related links
- 3M 7100233803 Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, 8 Grit 25
- 3M 7000034058 Aluminium Oxide P220 Grit
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, P60 Grit 25 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P180 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack