DeWALT DT32 Zirconium Oxide Flap Disc, 115 mm, Fine Grade, 80 Grit 10 Per Pack
- RS Stock No.:
- 441-033
- Mfr. Part No.:
- DT3257-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-033
- Mfr. Part No.:
- DT3257-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 80 | |
| Grade | Fine | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | DT32 | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 80 | ||
Grade Fine | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series DT32 | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The DeWALT Zirconium Oxide Flap Disc is free of iron, sulphur and chlorine for contaminant free grinding. It allows clean grinding.
Resistant
Durable
Related links
- DeWALT DT32 Zirconium Oxide Flap Disc 36 Grit, 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc 80 Grit, 10 in pack
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Coarse Grade, P40 Grit
- 3M 769F Zirconium Precision Shaped Grain Flap Disc Fine Grade, P40 Grit 10 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P80 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P60 Grit
