DeWALT DT32 Zirconium Oxide Flap Disc, 125mm, 80 Grit, 10 in pack
- RS Stock No.:
- 441-034
- Mfr. Part No.:
- DT3267-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-034
- Mfr. Part No.:
- DT3267-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 80 | |
| Number in Pack | 10 | |
| Series | DT32 | |
| Model | DT3267-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Type Flap Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 80 | ||
Number in Pack 10 | ||
Series DT32 | ||
Model DT3267-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The DeWALT Zirconium Oxide Flap Disc is free of iron, sulphur and chlorine for contaminant free grinding. It allows clean grinding.
Resistant
Durable
Durable
Related links
- DeWALT DT32 Zirconium Oxide Flap Disc 36 Grit, 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc Fine Grade, 80 Grit 10 Per Pack
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 1 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 120 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 40 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- RS PRO Aluminium Oxide Flap Disc P60 Grade 10 in pack
