3M 1187C Ceramic Grinding Disc, 115 mm, 36+ Grit 25 Per Pack
- RS Stock No.:
- 618-206
- Mfr. Part No.:
- 7100309789
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€113.61
(exc. VAT)
€139.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.61 | €4.544 |
*price indicative
- RS Stock No.:
- 618-206
- Mfr. Part No.:
- 7100309789
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 1187C Series Abrasive Disc, 115mm Disc Diameter, 36 Grit size - 7100309789
This abrasive disc is a ceramic Fibre sanding component designed for high-speed material removal on metalwork and Allied industrial tasks. It is intended for use with angle grinders and similar rotary tools where Rapid stock removal, weld blending and bevel preparation are required. Supplied in multi-disc packs for production environments, the product combines an engineered abrasive grain with a Fibre backing suitable for medium to heavy grinding operations.
Features & Benefits
• Re-engineered precision-shaped grain boosts sustained cutting performance
• Grinding aid reduces pressure needed and limits heat transfer
• Stiff Fibre backing resists tearing during high-pressure use
• Durable resin bond supports robotic and manual grinding
• Runs cool to help minimise metal discolouration risks
• Maintains Sharp cutting points for extended operational life
• Grinding aid reduces pressure needed and limits heat transfer
• Stiff Fibre backing resists tearing during high-pressure use
• Durable resin bond supports robotic and manual grinding
• Runs cool to help minimise metal discolouration risks
• Maintains Sharp cutting points for extended operational life
Applications
• Suitable for weld removal on stainless steel and carbon steel
• Ideal for bevel preparation prior to fabrication
• Used for surface blending in robotic grinding stations
• Can be used for deburring and edge-breaking on castings
• Suitable for work on non-ferrous alloys where heat control matters
• Ideal for bevel preparation prior to fabrication
• Used for surface blending in robotic grinding stations
• Can be used for deburring and edge-breaking on castings
• Suitable for work on non-ferrous alloys where heat control matters
What is the recommended use environment for this disc?
It is intended for industrial and workshop settings where high-volume grinding and abrasive changeover reduction are priorities.
How does the abrasive composition affect performance on heat-sensitive alloys?
The abrasive includes additives that lower required pressure, thereby reducing heat generation and the likelihood of stress cracking on alloys such as stainless steel.
How does the backing construction influence handling during automated processes?
The Fibre backing is relatively stiff and tear-resistant, enabling stable behaviour under medium to high-pressure contact typical of robotic and automated grinding.
What operational benefit does the abrasive grain design provide over conventional grains?
The engineered grain fractures to expose new cutting points continuously, sustaining cut rates across the disc lifespan and improving parts-per-disc yield.
Related links
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1187C Ceramic Grinding Disc 80+ Grit 50
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack