3M Cubitron 3 Ceramic, 180 mm Diameter, 36 Grit, 36
- RS Stock No.:
- 625-831
- Mfr. Part No.:
- 7100303980
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€214.85
(exc. VAT)
€264.27
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.85 | €21.485 |
*price indicative
- RS Stock No.:
- 625-831
- Mfr. Part No.:
- 7100303980
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Suitable For | Metal | |
| Thickness | 7mm | |
| Grade | 36 | |
| Disc Diameter | 180mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 8500rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Suitable For Metal | ||
Thickness 7mm | ||
Grade 36 | ||
Disc Diameter 180mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 8500rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 180mm Disc Diameter, 36 Grit size - 7100303980
This abrasive wheel is a portable grinding and cutting disc designed for heavy metalworking tasks, delivering Faster material removal and extended service life compared with conventional ceramic products. It is intended for industrial environments where sustained grinding performance is required and operates on standard angle grinders and industrial portable tools.
Features & Benefits
• Precision-shaped ceramic grain reduces cutting force for Faster removal
• Re-engineered bond extends usable life for fewer wheel changes
• Lower thermal transfer keeps workpiece temperature down during cutting
• Compatible with 22.23mm arbor for secure mounting and stability
• Rated maximum safe speed 8500 r/min to match common grinder speeds
• Re-engineered bond extends usable life for fewer wheel changes
• Lower thermal transfer keeps workpiece temperature down during cutting
• Compatible with 22.23mm arbor for secure mounting and stability
• Rated maximum safe speed 8500 r/min to match common grinder speeds
Applications
• Suitable for weld grinding on steel fabrication lines
• Ideal for bevel preparation in mechanical assembly
• Used for heavy stock removal in shipbuilding yards
• Suitable for routine metal finishing in machinery manufacturing
• can be used with portable grinders in automation maintenance
• Ideal for bevel preparation in mechanical assembly
• Used for heavy stock removal in shipbuilding yards
• Suitable for routine metal finishing in machinery manufacturing
• can be used with portable grinders in automation maintenance
What abrasive material is used and how does it affect wear behaviour?
The grain is a precision-shaped ceramic formulation that slices metal, producing reduced wear rate and improved cut rate compared with conventional ceramic abrasives.
Which grinders will accept this wheel?
It is intended for angle grinders and portable electric grinders equipped to accept a 22.23mm centre hole and able to operate safely at or below 8500 r/min.
How does the wheel help manage operator exposure during heavy grinding?
The cutting action of the shaped grain requires less applied pressure, which can reduce hand to ARM vibration and contributes to lower noise and operator fatigue in prolonged tasks.
What industries is it optimised for and why?
It is targeted at metal fabrication, machinery manufacture and shipyards where high material removal rates and longer wheel life reduce downtime and consumable costs.
