3M 98418 Cubitron 3 Ceramic Abrasive Wheel, 180 mm Diameter, 36 Grit
- RS Stock No.:
- 280-7203
- Mfr. Part No.:
- 7100303980
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€234.57
(exc. VAT)
€288.52
(inc. VAT)
- RS Stock No.:
- 280-7203
- Mfr. Part No.:
- 7100303980
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Suitable For | Metal | |
| Thickness | 7mm | |
| Disc Diameter | 180mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 8500rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Wheel | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Suitable For Metal | ||
Thickness 7mm | ||
Disc Diameter 180mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 8500rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 180mm Diameter, 36+ Grit size - 7100303980
This abrasive wheel has a diameter of 180mm and a grit size of 36+, it is designed for high-performance grinding in metal fabrication tasks. The advanced ceramic material ensures effective, efficient metal cutting and is optimised for durability and longevity.
Features & Benefits
• Precision-shaped ceramic grain enhances cutting efficiency
• Maximum safe speed of 8500 rpm for high-performance grinding
• 7mm width provides stability during operation
• Up to three times longer lasting than the previous generation
• Ideal for heavy-duty applications in metal fabrication
Applications
• Used for grinding and preparing metal surfaces
• Suitable for reducing rough edges on fabricated metal
• Integrated into machinery for high-speed metal cutting tasks
• Utilised in workshops focused on metalworking and fabrication
• Applicable for various industrial environments demanding durability
How does the 36 grit support specific metalwork tasks?
The 36 grit is designed for rapid material removal, making it ideal for initial surface preparation in metalwork. This coarse grit maximises efficiency by quickly grinding away excess material while leaving a surface suitable for further processing.
What considerations should I have for using this abrasive wheel?
Ensure that your grinding machine can accommodate the 180mm diameter and 22.23mm bore size. It's essential to comply with the manufacturers maximum speed specifications to maintain both safety and performance.
Can this abrasive wheel be used on different types of metals?
Yes, it is engineered to cut through various metals effectively, making it versatile for applications involving steel, aluminium, and other common materials in the metal fabrication industry.
Related links
- 3M 98452 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
- 3M 98647 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
- 3M 99306 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
- 3M 98291 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
- 3M Cubitron 3 Ceramic Grinding Disc 36 Grit, 36
- 3M Silver T27 Silver Ceramic Abrasive Wheel 36 μm Grit, 36
- 3M Cubitron 3 Ceramic Grinding Disc 36 Grit, 36
- 3M Cubitron 3 Ceramic Grinding Disc 36 Grit, 36
