3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 40 Grade, 50 Grit
- RS Stock No.:
- 627-899
- Mfr. Part No.:
- 7100284769
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€117.81
(exc. VAT)
€144.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.81 | €2.356 |
*price indicative
- RS Stock No.:
- 627-899
- Mfr. Part No.:
- 7100284769
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cloth (J-Weight) | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 40 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Sub Type Cutting Disc | ||
Backing Material Cloth (J-Weight) | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 40 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter - 7100284769
This adhesive-backed/PSA sanding disc is a 150mm abrasive disc designed for heavy stock removal and finishing in industrial settings. It combines precision-shaped mineral for Rapid cutting with a Durable cloth backing to withstand demanding use. The product is intended for powered orbital sanders with vacuum extraction and is suited to materials including metals, timber and composite substrates.
Features & Benefits
• Precision-shaped grain provides Faster cutting and extended life
• Open coat construction reduces loading and sustains cut rate
• Anti-static treatment helps control electrically charged swarf
• J-weight cloth backing balances wear resistance with flexibility
• PSA attachment allows quick adhesive hook-and-loop replacement
• Proprietary multi-hole pattern improves dust extraction efficiency
• Open coat construction reduces loading and sustains cut rate
• Anti-static treatment helps control electrically charged swarf
• J-weight cloth backing balances wear resistance with flexibility
• PSA attachment allows quick adhesive hook-and-loop replacement
• Proprietary multi-hole pattern improves dust extraction efficiency
Applications
• Suitable for heavy stock removal on aluminium components
• Ideal for blending and finishing hardwood and softwood panels
• used with orbital sanders for composite and gelcoat work
• Suitable for metal fabrication deburring and surface prep
• Ideal for blending and finishing hardwood and softwood panels
• used with orbital sanders for composite and gelcoat work
• Suitable for metal fabrication deburring and surface prep
What backing material supports repeated abrasive use?
A J-weight cloth backing gives durability and conforms during aggressive sanding without tearing, helping maintain consistent cut across varied contours.
How does dust management perform when connected to extraction?
The discs multi-hole configuration is engineered for enhanced dust extraction, which reduces loading and helps maintain abrasive performance when used with an effective vacuum system.
Can the disc handle both rough removal and fine finishing?
The abrasive geometry is effective across grades
coarse grades remove substantial material while finer grades are suitable for blending and finishing aluminium and timber.
How does the anti-static treatment affect workshop cleanliness?
The treatment reduces static charge on swarf so particles are less likely to cling to the disc, workpiece or machinery, aiding in cleaner extraction and fewer interruptions.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 50 Grit