SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- RS Stock No.:
- 666-722
- Mfr. Part No.:
- KDR-230-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€178.99
(exc. VAT)
€220.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €178.99 |
*price indicative
- RS Stock No.:
- 666-722
- Mfr. Part No.:
- KDR-230-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutting Disc | |
| Disc Diameter | 230mm | |
| Thickness | 1mm | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Stainless Steel, Steel | |
| Series | KDR | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutting Disc | ||
Disc Diameter 230mm | ||
Thickness 1mm | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Stainless Steel, Steel | ||
Series KDR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced disc with offset hub 230x6 mm designed for deburring and precise cutting applications. The offset hub provides stability during use, while the 6 mm thickness ensures efficient material removal. Ideal for tough materials, this disc offers durability and reliable performance for industrial tasks that require smooth, deburred edges.
Includes offset hub design for stability and control during use
Provides reinforced construction for enhanced strength and durability
Supports deburring and precise cutting of tough materials
Delivers reliable performance for industrial and professional applications
Related links
- SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 76 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 50 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 355 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 355 mm x 2.7 mm Thick 25 Per Pack
