SAM KDR, 300 mm x 2.5 mm Thick 10 Per Pack
- RS Stock No.:
- 666-724
- Mfr. Part No.:
- KDR-300-2,5
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-724
- Mfr. Part No.:
- KDR-300-2,5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 300mm | |
| Product Type | Cutting Disc | |
| Thickness | 2.5mm | |
| Bore Diameter | 25.4mm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDR | |
| Material Cut | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 300mm | ||
Product Type Cutting Disc | ||
Thickness 2.5mm | ||
Bore Diameter 25.4mm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDR | ||
Material Cut Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced flat disc 300x2.5 mm designed for cutting and grinding both steel and stainless steel. Its Durable construction ensures long-lasting performance, while the 2.5 mm thickness provides a balance of speed and precision. This disc is Ideal for professional applications, offering efficient material removal and smooth finishes on mixed steel and stainless steel surfaces.
Includes reinforced construction for added durability and strength
Provides smooth, precise cutting on both steel and stainless steel
Supports efficient material removal for heavy-duty applications
Delivers long-lasting performance and reliable results
Related links
- SAM KDR, 300 mm x 3.8 mm Thick 25 Per Pack
- SAM KDR, 355 mm x 2.7 mm Thick 25 Per Pack
- SAM KDR, 76 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 125 mm x 1.6 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 50 Per Pack
