SAM KDLB Zirconium Oxide Flap Disc, 125 mm, 40 Grit 10 Per Pack
- RS Stock No.:
- 666-974
- Mfr. Part No.:
- KDLB-125-40ZN
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€48.51
(exc. VAT)
€59.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.51 |
*price indicative
- RS Stock No.:
- 666-974
- Mfr. Part No.:
- KDLB-125-40ZN
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Flap Disc | |
| Backing Material | Fibreglass | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 40 | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDLB | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Flap Disc | ||
Backing Material Fibreglass | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 40 | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 125x22.23 Flake disc with zirconium designed for high-performance grinding and sanding. Featuring Durable zirconium abrasive grains, this disc ensures fast material removal and long-lasting performance. Ideal for heavy-duty tasks on a variety of materials, it provides efficient results and a smooth finish, making it suitable for both professionals and DIY enthusiasts.
Includes high-performance zirconium abrasive grains for Durable grinding
Provides fast material removal with minimal wear
Supports heavy-duty grinding tasks for efficient results
Delivers consistent performance for smooth finishes
Related links
- SAM KDLB Zirconium Oxide Flap Disc 40 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 120 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDLP Zirconium Blade 40 Grit 10 Per Pack
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 1 Per Pack
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
