SAM KDLB Zirconium Oxide Flap Disc, 125 mm, 60 Grit 10 Per Pack
- RS Stock No.:
- 666-980
- Mfr. Part No.:
- KDLB-125-60CZN
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-980
- Mfr. Part No.:
- KDLB-125-60CZN
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibreglass | |
| Product Type | Flap Disc | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 60 | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDLB | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibreglass | ||
Product Type Flap Disc | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 60 | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 125x22.23 Flap disc with Cera/Zirc is engineered for excellent material handling. Composed of a unique combination of zirconium oxide and ceramic-coated corundum abrasives, it offers exceptional grinding and finishing performance. The flat fiberglass backing ensures precise application, making it Ideal for a variety of tough materials, providing smooth, reliable results with minimal effort.
Includes a blend of zirconium oxide and ceramic-coated corundum abrasives for superior performance
Provides exceptional grinding and finishing capabilities
Supports precise application with flat fiberglass backing
Delivers consistent results with efficient material removal
Related links
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 40 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 120 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 1 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- DeWALT DT32 Zirconium Oxide Flap Disc 36 Grit, 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc 80 Grit, 10 in pack
