Norton Zirconium Dioxide Abrasive Disc Abrasive Disc, 125 mm, P36 Grit
- RS Stock No.:
- 691-511
- Mfr. Part No.:
- 63642533069
- Manufacturer:
- Norton
Image representative of range
Subtotal (1 box of 25 units)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.93 | €4.557 |
*price indicative
- RS Stock No.:
- 691-511
- Mfr. Part No.:
- 63642533069
- Manufacturer:
- Norton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium Dioxide | |
| Grit Size | P36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium Dioxide | ||
Grit Size P36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Zirconia Aluminium Fibre Sanding Discs
Designed for grinding and sanding operations for a wide range of industrial applications
Zirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points
Related links
- 3M 581C Zirconium Dioxide Abrasive Disc P36 Grit 50 Per Pack
- Norton Zirconium Abrasive Disc Cutting Disc P36 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- PREMINES Metal Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P36 Grit
- Bosch X Lock Zirconia Aluminium Abrasive Disc P36 Grit 50 Per Pack
