PREMINES Zirconium Abrasive Disc Abrasive Disc, 38 mm, P36 Grit
- RS Stock No.:
- 279-4828
- Mfr. Part No.:
- 4013101
- Manufacturer:
- PREMINES
Subtotal (1 pack of 100 units)*
€124.14
(exc. VAT)
€152.69
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.14 | €1.241 |
*price indicative
- RS Stock No.:
- 279-4828
- Mfr. Part No.:
- 4013101
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 38mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Synthetic Cloth | |
| Abrasive Material | Zirconium | |
| Grit Size | P36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sub Type Abrasive Disc | ||
Disc Diameter 38mm | ||
Product Type Abrasive Disc | ||
Backing Material Synthetic Cloth | ||
Abrasive Material Zirconium | ||
Grit Size P36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Disc comes with distinct advantages, boasting a perfect fit for efficient stock removal. Its quick change feature allows for swift transitions, optimizing work efficiency. This versatile disc is suitable for general use on metals and inox.
Very hard and multi purposes
Can be used with high speed
Suitable for every materials
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P36 Grit
- Lumberg Zirconium Abrasive Disc Abrasive Disc P120 Grade, P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
