Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack

Subtotal (1 unit)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.72

*price indicative

RS Stock No.:
692-252
Mfr. Part No.:
2608606924
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Sub Type

Flap Disc

Product Type

Disc

Abrasive Material

Aluminium Oxide

Colour

Blue

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

EN 13743

Series

X571

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch premium disc designed for efficient grinding applications. Its primary function is to facilitate Rapid metal removal with optimal stability during use, making it Ideal for various grinding tasks.

Includes grains of zircone for fast material removal

Features a robust fabric backing for durability

Designed for small angle grinders, enhancing versatility

Optimised for a maximum rotational speed of 12,250 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy