Bosch X571 Aluminium Oxide Sanding Disc, 115 mm, 40 Grit 1 Per Pack
- RS Stock No.:
- 271-1142
- Mfr. Part No.:
- 2608605450
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
- RS Stock No.:
- 271-1142
- Mfr. Part No.:
- 2608605450
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 40 | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X571 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 40 | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X571 | ||
RoHS Status: Exempt
The Bosch Flap Disc is best for metal compatible with angle grinders, grinding welding seams and coarse sanding metal surfaces. The grit is bonded using fully synthetic resin for wear-resistance in heavy-duty applications on a backing material made of robust x-cloth for long-term use.
Excellent lifetime
Related links
- Bosch X571 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
