Bosch Pro Metal Aluminium Oxide, 230 mm 1
- RS Stock No.:
- 693-271
- Mfr. Part No.:
- 2608600226
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 693-271
- Mfr. Part No.:
- 2608600226
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 230mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1 | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 230mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1 | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Bosch cutting disc designed specifically for efficient metal cutting across various general applications. Known for its robust aluminium oxide grains, it ensures long-lasting performance and durability in demanding environments. The resin Matrix enhances strength while providing resistance to heat, making it a reliable choice for professionals and DIY enthusiasts alike. Reinforced with a strong fibreglass net, this disc offers added stability during operation. Compatible with standard locking nut angle grinders, it simplifies the process of switching out tools, making it a practical addition to any workshop or toolbox.
Crafted with aluminium oxide grains for exceptional durability
Resin Matrix bolsters disc strength and heat resistance
Strong fibreglass net reinforcement provides stability during cutting
Designed specifically for general metalworking applications
Offers high efficiency for metalworkers, promoting productivity
Standard 22.23 mm bore fits most angle grinders seamlessly
Available in various thicknesses to cater to different cutting needs
Provides a choice of straight or depressed centre options for versatility
Packaging options and minimum order quantities support varied project requirements
Related links
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
