Bosch Aluminium Oxide, 230 mm x 1.9 mm Thick, Coarse Grade, P46 Grit 1 Per Pack
- RS Stock No.:
- 247-8358
- Mfr. Part No.:
- 2608603407
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.88 |
*price indicative
- RS Stock No.:
- 247-8358
- Mfr. Part No.:
- 2608603407
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1.9mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P46 | |
| Grade | Coarse | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel, Ferrous | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 1.9mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P46 | ||
Grade Coarse | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel, Ferrous | ||
- COO (Country of Origin):
- TR
The BOSCH Expert for Inox Cutting Disc delivers powerful cutting performance with maximum safety. A premium super-hard aluminium oxide disc with functional fillers and additives to reduce heat while cutting. Free of ferrous, sulphurous and chlorinated fillers. A precision-manufactured fibreglass net ensures high stability and security when cutting.
AS 46 T INOX Bfabc diameter 230 mm abc bore diameter 22.23 mm abc thickness 1.9 mm
Related links
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- Norton Zirconium Abrasive Disc Grinding Disc Coarse Grade, P46 Grit
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 1.9 mm Thick 25 Each
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 1 Per Pack
- DeWALT DT Aluminium Oxide Medium Grade, P60 Grit 1 Per Pack
