PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc, 125 mm, 50 Grit 25 Each
- RS Stock No.:
- 860-428
- Mfr. Part No.:
- 64175125
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 25 units)*
€43.40
(exc. VAT)
€53.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.40 | €1.736 |
*price indicative
- RS Stock No.:
- 860-428
- Mfr. Part No.:
- 64175125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Fibre Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Sub Type | Fibre Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Red | |
| Quantity Per Package | 25Each | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ISO 16057 | |
| Series | COMBICLICK | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Fibre Disc | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Sub Type Fibre Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Red | ||
Quantity Per Package 25Each | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals ISO 16057 | ||
Series COMBICLICK | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Fibre Disc are manufactured in accordance with ISO 16057 in shape A1 version F under the designation "vulcanized Fibre disc". For aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding.
High economic efficiency thanks to long tool life and very high stock removal rate
Consistent surface finish thanks to high-quality abrasives
Highly flexible, enabling optimal adjustment to the contour
Related links
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 50 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 80 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 120 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Aluminium Oxide Fibre Disc 36 Grit 25 Each
