PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 40 Grit 10 Each
- RS Stock No.:
- 860-554
- Mfr. Part No.:
- 67784125
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€58.86
(exc. VAT)
€72.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €58.86 | €5.886 |
*price indicative
- RS Stock No.:
- 860-554
- Mfr. Part No.:
- 67784125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Product Type | Flap Disc | |
| Sub Type | Flap Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 40 | |
| Colour | Blue | |
| Quantity Per Package | 10Each | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Product Type Flap Disc | ||
Sub Type Flap Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 40 | ||
Colour Blue | ||
Quantity Per Package 10Each | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide high-performance Burr with cylindrical shape and ZYAS end. With the innovative STEEL cut, PFERD TOOLS has developed unique burrs for working with steel and cast steel. They feature tangibly increased aggressiveness and good guidance. They thus ensure safe and precise work. Thanks to their extremely high stock removal rate, burrs with the STEEL cut help users save considerable time when working, thus making them an economically efficient option. Cylindrical burr according to DIN 8032. Shape ZYAS with circumferential and end cut.
Up to 50 % higher stock removal rate when used on steel and cast steel
Tangibly more aggressive, large chips and very good chip removal through the innovative tooth geometry
Workpieces are protected through significantly lower thermal load
Reduces wear on the tool and tool drive
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- 3M 969F Ceramic Flap Disc 40+ Grit 10
- SAM KDLB Zirconium Oxide Flap Disc 40 Grit 10 Per Pack
