PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 60 Grit 10 Each
- RS Stock No.:
- 860-555
- Mfr. Part No.:
- 67786125
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€58.86
(exc. VAT)
€72.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €58.86 | €5.886 |
*price indicative
- RS Stock No.:
- 860-555
- Mfr. Part No.:
- 67786125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Disc | |
| Backing Material | Fibre | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Blue | |
| Quantity Per Package | 10Each | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Disc | ||
Backing Material Fibre | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Blue | ||
Quantity Per Package 10Each | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Small Burr Set includes 5 burrs per set. Cut 3 PLUS is cross cut and especially well-suited to machining of cast iron, steel, stainless steel (INOX), nickel-based alloys and titanium alloys. It is characterized by its high stock removal rate. Set 1512 – cut 3 PLUS – contains five tungsten carbide burrs in the most common shapes and dimensions for applications in the workshop. The sturdy plastic box protects the tools from dirt and damage. The burrs are secured at the shanks, facilitating the selection and withdrawal of the tools. Five further unused slots are available for other burrs.
Long tool life
High surface quality
Versatility
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
