RS PRO Abrasive Paper Abrasive Disc Sanding Disc, 50 mm, P320 Grade, P320 Grit
- RS Stock No.:
- 137-0955
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.86 | €0.886 |
*price indicative
- RS Stock No.:
- 137-0955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Disc Diameter | 50mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Abrasive Paper | |
| Grit Size | P320 | |
| Grade | P320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Disc Diameter 50mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Abrasive Paper | ||
Grit Size P320 | ||
Grade P320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Available in packs of 10 these 2" Individual Grade Sandpaper Discs are designed to fit Velcro 2" backing pads. There are 5 different grades available, each supplied in a pack of 10. These Individual Grade Sanding Disc are a high grade sandpaper pad to give a professional finish.
Felt sides for easy fit to the backing pad
High grade sandpaper pads for a professional finish
5 different grades to cover all situations
Grades included in pack: 60, 120, 240, 320, 400
Spare 2" backing pad also included
Related links
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P240 Grade, P240 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, P60 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P400 Grade, P400 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P120 Grade, P120 Grit
- RS PRO Abrasive Disc Abrasive Disc Super Fine Grade, P60/P120/P240/P320/P400 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc Super Fine Grade 400, 600 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- Norton Silicon Carbide Abrasive Disc Surface Conditioning Disc Very Fine Grade, P320 Grit
