SAM Abrasive Paper Abrasive Disc Sanding Disc, 50 mm, 1 Grit
- RS Stock No.:
- 208-367
- Mfr. Part No.:
- 19627-80
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-367
- Mfr. Part No.:
- 19627-80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 50mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Abrasive Paper | |
| Grit Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Disc Diameter 50mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Abrasive Paper | ||
Grit Size 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
19627-80
The SAM Outillage Fiber Abrasive Discs with clip attachment system are specifically designed for professionals seeking high efficiency in cleaning and finishing applications. With a unique abrasive texture and medium grain, these discs excel after stripping operations such as cataphoretic priming and de polishing. Ideal for use on various surfaces, they ensure a smooth finish while maintaining structural integrity. Their clip attachment compatibility makes them versatile and easy to use with speed lok systems like Norton, providing seamless integration into your workflow.
Compatible with various clip attachment systems
Lightweight design ensures effortless handling
Ideal for both professional and DIY use
Guarantee applied to ensure product reliability
Related links
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc, 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P240 Grade, P240 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P320 Grade, P320 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, P60 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P400 Grade, P400 Grit
