3M 787C Ceramic Sanding Disc, 75 mm, P80 Grit 25
- RS Stock No.:
- 175-0466
- Mfr. Part No.:
- 89700
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
€125.56
(exc. VAT)
€154.44
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €125.56 | €2.511 |
*price indicative
- RS Stock No.:
- 175-0466
- Mfr. Part No.:
- 89700
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 75mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P80 | |
| Colour | Orange | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22.225mm | |
| Standards/Approvals | No | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 75mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P80 | ||
Colour Orange | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22.225mm | ||
Standards/Approvals No | ||
Series 787C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, Ceramic, 75mm Diametre - 89700
This 3M abrasive disc is a ceramic sanding disc specifically designed for use in various industries such as automation, electronics, electrical, and mechanical. With a 75mm grinding disc size and a medium grade P80 grit, this disc offers high-speed sanding capabilities. The 22.225mm bore size ensures compatibility with a wide range of tools. Ideal for professionals looking for top-quality abrasive discs, the 3M abrasive disc pack provides exceptional performance and durability.
Features & Benefits
• Ceramic abrasive material for superior performance
• 75mm disc diametre for versatile use
• Medium grade P80 grit for efficient sanding
• 22.225mm bore size for compatibility with different tools
• High-speed disc with a maximum safe speed of 30000 rpm
Applications
• Ideal for grinding, weld removal, bevelling, and edge chamfering
• Suitable for use in automation, electronics, electrical, and mechanical industries
Can it be used for stainless steel applications?
Yes, the 3M abrasive disc is suitable for stainless steel.
Will it provide fast cutting and long life in carbon steel applications?
Yes, the disc is engineered for fast cutting and long life in carbon steel.
Is it optimised for stainless steel and non-ferrous metals like aluminium and titanium?
Yes, the disc is optimised for stainless steel and non-ferrous metals.
Can it be used in high-speed grinding applications?
Yes, the disc is designed for high-speed sanding with a maximum safe speed of 30000 rpm.
Does it require less grinding pressure for easier operation?
Yes, the disc requires less grinding pressure for smoother operation.
Would you be able to use these discs on wood?
These abrasive discs are designed to be used on metals and are not recommended to be used on wood.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M 787C Ceramic Grinding Disc P80 Grit 25
- 3M 787C Ceramic Fibre Disc P60 Grit 25
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- 3M 782C Ceramic Abrasive Disc P80 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P80 Grit 25 Per Pack
- 3M 787C Ceramic Fibre Disc P36 Grit 25
- 3M 787C Ceramic Grinding Disc P60 Grit 25
- 3M 787C Ceramic Fibre Disc 120+ Grit 25