3M 787C Ceramic Grinding Disc, 50 mm, 120+ Grit 25

Subtotal (1 box of 50 units)*

€97.35

(exc. VAT)

€119.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€97.35€1.947

*price indicative

RS Stock No.:
175-0467
Mfr. Part No.:
89704
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Grinding Disc

Disc Diameter

50mm

Backing Material

Fibre

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

120+

Colour

Orange

Quantity Per Package

25

Maximum Safe Speed

30000rpm

Standards/Approvals

No

Series

787C

RoHS Status: Exempt

COO (Country of Origin):
US

3M Ceramic Sanding Disc, P120 Grit, 50mm Diameter - 89704


Looking for a high-performance sanding disc to use with an angle grinder or sander? The precision-shaped grain on this 3M ceramic disc maximises its cut rate, meaning it needs less pressure and reduces fatigue on the operator. A strong resin bond between the grain and the tear-resistant fibre backing minimises damage to the disc while you work. Its life is further prolonged by the incorporated grinding aid which keeps the disc cool. This wheel is designed to be used with a 3M backing pad (288-471).

• Grinding aid enables work on heat-sensitive alloys without warping the workpiece

• Versatile option ideal for work on stainless steel and other non-ferrous alloys such as aluminium and titanium

• Maximum safe speed of 30,000rpm enables high-speed sanding

• Roloc quick-attachment system makes setup simple

Applications


• Automotive repairs

• Shipbuilding

• Metal fabrication

Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.

Can I use this disc to sand wood?


This disc is intended for sanding hard metal surfaces and isn't suitable for use on wood.

What is 3M precision-shaped grain?


3M precision-shaped grain is a triangular-shaped grain that wears evenly to combine durability with consistency. The grain continually fractures as it wears to form new sharp points and edges that slice cleanly through the material.

Quick Change system


The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc disc pad (50 mm backing pad - 288-471).

Features and Benefits


Cuts hard and fast to grind metals like stainless steel and high nickel alloys;3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;Grinding aid minimises grinding temperatures for heat-sensitive alloys;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Durable and tear resistant;3M™ Roloc™ attachment locks disc securely into place, no tools required

Typical Applications


The 3M™ 787C heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's


How do I know which fibre disc to use on what substrate?


The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).

Would you be able to use these discs on wood?


These abrasive discs are designed for use on metals and not recommended to be used on wood.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy