Bosch X Lock Zirconia Aluminium Abrasive Disc, 115 mm, 24 Grit 50 Per Pack

Image representative of range

Subtotal (1 pack of 50 units)*

€61.16

(exc. VAT)

€75.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€61.16€1.223

*price indicative

RS Stock No.:
187-5578
Mfr. Part No.:
2608619153
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Abrasive Material

Zirconia Aluminium

Grit Size

24

Colour

Blue

Quantity Per Package

50Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fibre disc is an Advanced grinding tool designed for efficient metalworking applications, particularly for removing welds on mild steel. It ensures durability and exceptional performance during use.

Extremely Durable due to tough zirconia grains

Vulcanised backing enhances stability while grinding

Achieves a lifespan up to 1.7 times longer than standard alternatives

Compatible with 22.23 mm bore for typical locking nut angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy