Bosch X Lock Aluminium Oxide Abrasive Disc, 115 mm, P120 Grit 50

Image representative of range

Subtotal (1 pack of 50 units)*

€35.59

(exc. VAT)

€43.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.59€0.712

*price indicative

RS Stock No.:
187-5595
Mfr. Part No.:
2608619170
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Abrasive Disc

Backing Material

Rubber

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P120

Colour

Brown

Quantity Per Package

50

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fibre disc is a sanding accessory designed for use with compatible angle grinders featuring a quick-fit locking system. It is constructed with aluminium oxide abrasive on a rubber-backed Fibre substrate, and supplied as a single unit intended for abrasive finishing and material removal tasks.

Aluminium oxide abrasive delivers consistent cutting performance

Rubber backing reduces vibration transfer during operation

Grit 120 surface provides a balance between stock removal and finish

Compatible with X-LOCK quick-fit interfaces for Rapid attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy