Bosch X Lock Zirconia Aluminium Abrasive Disc, 125 mm, 24 Grit 50 Per Pack

Image representative of range

Subtotal (1 pack of 50 units)*

€67.85

(exc. VAT)

€83.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.85€1.357

*price indicative

RS Stock No.:
187-5584
Mfr. Part No.:
2608619159
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Zirconia Aluminium

Grit Size

24

Colour

Blue

Quantity Per Package

50Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fibre disc is designed for high-performance grinding of metal, utilising tough zirconia grains for exceptional durability and efficiency.

Tough zirconia grains enhance durability during grinding

Vulcanised backing ensures stability for consistent performance

Lasts up to 1.7 times longer than standard alternatives

Compatible with standard locking nut angle grinders for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy