Bosch X Lock Aluminium Oxide Abrasive Disc, 125 mm, 60 Grit 50
- RS Stock No.:
- 187-5598
- Mfr. Part No.:
- 2608619173
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 50 units)*
€38.92
(exc. VAT)
€47.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.92 | €0.778 |
*price indicative
- RS Stock No.:
- 187-5598
- Mfr. Part No.:
- 2608619173
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Rubber | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Rubber | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces. It features a stable vulcanised Fibre backing that enables a consistent grinding process. Its aluminium oxide grain is particularly suited for work on metal applications. X-LOCK sanding discs also fit standard angle grinders.
Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces
Stable vulcanised Fibre backing enables a consistent grinding process
Aluminium oxide grain is particularly suited for work on metal applications
Fully synthetic resin bonding on vulcanised Fibre backing gives high work stability and optimal sanding results
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc P60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P60 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P60 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc P24 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P80 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P36 Grit 50
